Print Page
679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.040 |
| 100+ | $0.689 |
| 500+ | $0.541 |
| 1000+ | $0.530 |
| 2500+ | $0.519 |
| 10000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBR5H100MFST1GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel81Y6508RL Cut Tape81Y6508 |
| Product Range | MBR5H |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 5A |
| Diode Configuration | Single |
| Diode Case Style | DFN |
| No. of Pins | 8Pins |
| Forward Voltage Max | 730mV |
| Forward Surge Current | 200A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | MBR5H |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 8Pins |
| Forward Surge Current | 200A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 5A |
|---|---|
| Diode Case Style | DFN |
| Forward Voltage Max | 730mV |
| Operating Temperature Max | 175°C |
| Product Range | MBR5H |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for MBR5H100MFST1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

