Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBR360GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.42K0017
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 10+ | $0.454 |
| 100+ | $0.408 |
| 500+ | $0.316 |
| 1000+ | $0.310 |
| 2500+ | $0.303 |
| 10000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR360GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.42K0017
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MBR360G
6 Products Found
Product Overview
The MBR360G is an axial-leaded Schottky Barrier Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. This device employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifier in low-voltage, high-frequency inverter, freewheeling and polarity protection diodes.
- Cathode indicated by polarity band
- Extremely low forward voltage
- Low power loss and high efficiency
- Highly stable oxide passivated junction
- Low stored charge and majority carrier conduction
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
740mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
