Print Page
5,325 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.528 |
| 10+ | $0.435 |
| 100+ | $0.316 |
| 500+ | $0.281 |
| 1000+ | $0.254 |
| 2500+ | $0.218 |
| 10000+ | $0.213 |
Price for:Each
Minimum: 5
Multiple: 5
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR360GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82Y6928
Product RangeMBR36
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR36
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
Axial Leaded
Forward Voltage Max
740mV
Operating Temperature Max
150°C
Product Range
MBR36
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR360G
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

