Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBR20200CTGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 38K4506 |
| Your Part Number | |
| Technical Datasheet |
413 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.890 |
| 100+ | $2.600 |
| 500+ | $2.470 |
| 1000+ | $2.220 |
| 2500+ | $1.960 |
| 10000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBR20200CTGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 38K4506 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 20A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Forward Voltage Max | 1V |
| Forward Surge Current | 150A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 150A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 20A |
|---|---|
| Diode Case Style | TO-220AB |
| Forward Voltage Max | 1V |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MBR20200CTG
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
