Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.226 |
| 10000+ | $0.216 |
| 15000+ | $0.194 |
| 25000+ | $0.179 |
| 50000+ | $0.168 |
| 125000+ | $0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR150RLGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31Y2494
Product RangeMBR15
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR15
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
MBR15
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR150RLG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

