Print Page
11,067 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.136 | $0.00 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 50+ | $0.287 |
| 100+ | $0.252 |
| 250+ | $0.221 |
| 500+ | $0.190 |
| 1000+ | $0.186 |
| 2500+ | $0.182 |
| 5000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.136 |
| 9000+ | $0.124 |
| 15000+ | $0.122 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR120VLSFT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2491
Re-Reel58M8778RL
Cut Tape58M8778
Product RangeMBR12
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max340mV
Forward Surge Current45A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR12
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
45A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
340mV
Operating Temperature Max
125°C
Product Range
MBR12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBR120VLSFT1G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

