Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMA3075WALT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13AC3619RL
Cut Tape13AC3619
Your Part Number
4,202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.605 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 50+ | $0.289 |
| 100+ | $0.258 |
| 250+ | $0.230 |
| 500+ | $0.202 |
| 1000+ | $0.198 |
| 2500+ | $0.194 |
| 5000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMA3075WALT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel13AC3619RL
Cut Tape13AC3619
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage-
Clamping Voltage Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage7.2V
Maximum Breakdown Voltage7.9V
Peak Pulse Power Dissipation15W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
-
Diode Case Style
SOT-23
Minimum Breakdown Voltage
7.2V
Peak Pulse Power Dissipation
15W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
7.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MA3075WALT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
