
| Quantity | Price |
|---|---|
| 3000+ | $0.116 |
| 6000+ | $0.095 |
| 12000+ | $0.082 |
| 18000+ | $0.077 |
| 30000+ | $0.067 |
Product Information
Product Overview
The M74VHC1GT125DT1G is a single gate non-inverting Buffer/CMOS Logic Level Shifter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. It requires the 3-state control input (OE) to be set high to place the output into the high impedance state. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3V CMOS logic to 5V CMOS Logic or from 1.8V CMOS logic to 3V CMOS Logic while operating at the high-voltage power supply. The input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the buffer to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when VCC = 0V.
- Power down protection provided on inputs and outputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- LSTTL-Compatible inputs
- 62 FETs and 16 equivalent gates chip complexity
- High speed - Propagation delay (tpd) = 3.5ns typical at VCC = 5V
- Low power dissipation - ICC = 1μA maximum at TA = 25°C
Applications
Industrial, Automation & Process Control, Automotive
Technical Specifications
Buffer, Non Inverting
TSOP
5Pins
5.5V
741G125
125°C
-
MSL 1 - Unlimited
74VHC1G125
TSOP
3V
74VHC
-55°C
-
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
