Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.126 |
| 12000+ | $0.111 |
| 18000+ | $0.091 |
| 30000+ | $0.079 |
| 60000+ | $0.073 |
| 150000+ | $0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$756.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT04DTT1GCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.61K1031
Product Range74VHC1G04
Technical Datasheet
Logic Family / Base Number74VHC1G04
Logic FunctionInverter
No. of ElementsSingle
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageTSOP
Product Range74VHC1G04
Logic Case StyleTSOP
Logic IC Family74VHC
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G04
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC1G04
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
TSOP
Logic Case Style
TSOP
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
5Pins
Product Range
74VHC1G04
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Logic IC Base Number
741G04
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

