Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoM74VHC1G132DFT1GCopy
Newark Part No.
Re-Reel81Y6879RL
Cut Tape81Y6879
Product Range74VHC1G132
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1G132DFT1GCopy
Newark Part No.
Re-Reel81Y6879RL
Cut Tape81Y6879
Product Range74VHC1G132
Logic FunctionNAND Gate
Logic Family / Base Number74VHC1G132
Logic TypeNAND Schmitt Trigger
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-353
IC Case / PackageSOT-353
Product Range74VHC1G132
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number741G132
Output Current12.5mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND Schmitt Trigger
No. of Inputs
2Inputs
Logic Case Style
SOT-353
Product Range
74VHC1G132
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
12.5mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74VHC1G132
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-353
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Logic IC Base Number
741G132
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
