Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.043 |
| 18000+ | $0.038 |
| 30000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM1MA151KT1G
Newark Part No.83H7588
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time3ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSC-59
No. of Pins3Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
3ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1.2V
Forward Surge Current
500mA
Diode Case Style
SC-59
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
