Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoM1MA141KT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel42K1665
Cut Tape09R9601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.057 | $171.00 |
| Total Price | $171.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.057 |
| 6000+ | $0.056 |
| 9000+ | $0.055 |
| 15000+ | $0.052 |
| 30000+ | $0.048 |
| 75000+ | $0.047 |
| 150000+ | $0.046 |
| 300000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.055 |
| 27000+ | $0.048 |
| 45000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM1MA141KT1GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel42K1665
Cut Tape09R9601
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time3ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
3ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1.2V
Forward Surge Current
500mA
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
