Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLV8907UWR2G
Newark Part No.74AK7643
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8907UWR2G
Newark Part No.74AK7643
Technical Datasheet
IC TypeSensorless Motor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current50mA
Output Voltage-
IC Case / PackageSQFP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSQFP
Technical Specifications
IC Type
Sensorless Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
20V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Three Phase Brushless DC
Output Current
50mA
IC Case / Package
SQFP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SQFP
Technical Docs (1)
Alternatives for LV8907UWR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability