Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8806QA-MH
Newark Part No.97W5074
Technical Datasheet
IC TypeSensorless Motor Driver
Motor Type-
No. of Outputs3Outputs
Output Current700mA
Output Voltage7V
IC Case / PackageUQFN
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleUQFN
Technical Specifications
IC Type
Sensorless Motor Driver
No. of Outputs
3Outputs
Output Voltage
7V
No. of Pins
16Pins
Supply Voltage Max
6V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
UQFN
Motor Type
-
Output Current
700mA
IC Case / Package
UQFN
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for LV8806QA-MH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
