Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8804FVGEVB
Newark Part No.45W6149
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8804FV
Kit ContentsEvaluation Board LV8804FV
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LV8804FVGEVB is a evaluation board for LV8804FV motor driver. The LV8804FV is a 3-phase sensorless motor driver IC. The 3-phase driver allows low power consumption and vibration. The Hall sensorless drive allows reduction of the size of a motor system. This IC is suitable for use in products which require high reliability and long life.
- Direct PWM three phase sensorless motor driver
- Built in current limit circuit
- Built in lock protection and auto recovery circuit
- Built in TSD (thermal shutdown) circuit
- Minimum speed setting (MINSP pin)
- Motor startup with softstart (SOFTSTpin)
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LV8804FV
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8804FV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate