Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8760TGEVB
Newark Part No.45W6143
Technical Datasheet
Application Sub TypeDC Brushed Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8760T
Kit ContentsEvaluation Board LV8760T
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LV8760TGEVB is a evaluation board for LV8760T motor driver. The LV8760T is an H-bridge driver that can control four operation modes (forward, reverse, brake, and standby) of a motor. The low on resistance, zero standby current, highly efficient IC is optimal for use in driving brushed DC motors.
- Forward/reverse H-bridge motor driver 1 channel
- Built in current limiter circuit
- Built in thermal protection circuit
- Built in short circuit protection function
- High efficiency
- Low consumption
- Small design footprint
Applications
Motor Drive & Control, Consumer Electronics, Industrial
Technical Specifications
Application Sub Type
DC Brushed Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LV8760T
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8760T
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate