Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLP2950CZ-5.0RAG
Newark Part No.50AC5334
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
3,426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.647 |
| 100+ | $0.537 |
| 500+ | $0.493 |
| 1000+ | $0.464 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2950CZ-5.0RAG
Newark Part No.50AC5334
Product Range5V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.1V
Input Voltage Max30V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
LDO Regulator Case StyleTO-92
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.1V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Dropout Voltage Vdo
350mV
Max Output Current
100mA
LDO Regulator Case Style
TO-92
Dropout Voltage Typ @ Current
350mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for LP2950CZ-5.0RAG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability