
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.536 | $0.54 |
| Total Price | $0.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 50+ | $0.340 |
| 100+ | $0.297 |
| 250+ | $0.276 |
| 500+ | $0.264 |
| 1000+ | $0.253 |
| 2500+ | $0.248 |
| 5000+ | $0.243 |
| Quantity | Price |
|---|---|
| 2500+ | $0.277 |
| 5000+ | $0.269 |
| 7500+ | $0.264 |
| 12500+ | $0.258 |
| 25000+ | $0.253 |
| 62500+ | $0.247 |
Product Information
Product Overview
The LP2950CDT-5.0RKG is a micropower low dropout (LDO) linear voltage regulator in 3 pin TO-252 package. It is a micropower voltage regulator that is specifically designed to maintain proper regulation with an extremely low input to output voltage differential. This device features a very low quiescent bias current of 75µA and is capable of supplying output current in excess of 100mA. Internal current and thermal limiting protection is provided. Due to the low input to output voltage differential and bias current specifications, these device is ideally suited for battery powered computer, consumer and industrial equipment where an extension of useful battery life is desirable.
- Input voltage is 30VDC
- Output voltage is 5V
- Low input to output voltage differential of 50V at 100µA and 380mV at 100mA
- Extremely tight line and load regulation
- Requires only a 1.0µF output capacitor for stability
- Internal current and thermal limiting
- Operating temperature range from -40°C to +125°C
Applications
Power Management, Automotive
Technical Specifications
Fixed
30V
5V
5V
-
100mA
Positive Output
TO-252 (DPAK)
100mA
350mV
TO-252 (DPAK)
-40°C
100mA 5V LDO Voltage Regulators
No SVHC (25-Jun-2025)
6V
1Outputs
5V
-
-
-
350mV
100mA
350mV
Surface Mount
4Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LP2950CDT-5.0RKG
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
