Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLP2950CDT-3.3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y6467
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
2,773 In Stock
6,225 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 10+ | $0.559 |
| 100+ | $0.452 |
| 500+ | $0.406 |
| 1000+ | $0.393 |
| 2500+ | $0.378 |
| 10000+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2950CDT-3.3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y6467
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
Dropout Voltage Vdo350mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
TO-252 (DPAK)
Max Output Current
100mA
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
350mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LP2950CDT-3.3G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
