Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LMV324DTBR2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel02AC3695RL Cut Tape02AC3695 |
| Your Part Number | |
| Technical Datasheet |
14,726 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.530 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.371 |
| 100+ | $0.288 |
| 500+ | $0.255 |
| 1000+ | $0.245 |
| 2500+ | $0.240 |
| 10000+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LMV324DTBR2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel02AC3695RL Cut Tape02AC3695 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.5V to 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Amplifier Type | Voltage Feedback |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 1mV |
| Input Bias Current | 1nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 1V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 1nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | TSSOP |
| Bandwidth | 1MHz |
| Slew Rate | 1V/µs |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 2.5V to 5.5V |
| IC Case / Package | TSSOP |
| Amplifier Type | Voltage Feedback |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (1)
Alternatives for LMV324DTBR2G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
