Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LMV324DR2GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel42Y0494RL Cut Tape42Y0494 |
| Your Part Number | |
| Technical Datasheet |
6,325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.520 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.368 |
| 100+ | $0.286 |
| 500+ | $0.253 |
| 1000+ | $0.243 |
| 2500+ | $0.238 |
| 10000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LMV324DR2GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel42Y0494RL Cut Tape42Y0494 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Amplifier Type | Rail to Rail |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 1mV |
| Input Bias Current | 1nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 1V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 1nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | NSOIC |
| Bandwidth | 1MHz |
| Slew Rate | 1V/µs |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | NSOIC |
| Amplifier Type | Rail to Rail |
| Input Offset Voltage | 1mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (2)
Alternatives for LMV324DR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
