Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM556CM
Newark Part No.82C8199
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Technical Specifications
Frequency
-
Supply Voltage Max
16V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
4.5V
Digital IC Case
SOIC
No. of Pins
14Pins
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate