Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MABDTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94T5772
Your Part Number
1,715 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.321 |
| 150+ | $0.255 |
| 525+ | $0.227 |
| 1050+ | $0.218 |
| 2550+ | $0.209 |
| 10050+ | $0.195 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MABDTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94T5772
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3V
Output Current500mA
Input Voltage Max40V
Product Range-
Linear Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Nom
-V
Output Voltage Max
37V
Output Current
500mA
Product Range
-
Output Current Max
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
3V
Input Voltage Max
40V
Linear Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM317MABDTG
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
