Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317LBZGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94T5771
Your Part Number
3,735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.401 |
| 10+ | $0.280 |
| 15+ | $0.247 |
| 25+ | $0.214 |
| 50+ | $0.209 |
| 125+ | $0.203 |
| 250+ | $0.199 |
| 500+ | $0.195 |
Price for:Each
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317LBZGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94T5771
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min5V
Input Voltage Max40V
Output Current100mA
Product Range-
Linear Regulator Case StyleTO-92
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Nom
-V
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
5V
Output Current
100mA
Linear Regulator Case Style
TO-92
Max Output Current
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Alternatives for LM317LBZG
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
