Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM317D2TR4G
Newark Part No.
Re-Reel46AC0953
Cut Tape46AC0953
Product RangeAdj 1.5A Linear Voltage Regulators
Your Part Number
Technical Datasheet
1,862 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.815 |
| 25+ | $0.695 |
| 50+ | $0.619 |
| 100+ | $0.543 |
| 250+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317D2TR4G
Newark Part No.
Re-Reel46AC0953
Cut Tape46AC0953
Product RangeAdj 1.5A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Output Current1.5A
Input Voltage Max40V
Product RangeAdj 1.5A Linear Voltage Regulators
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Max
37V
Output Current
1.5A
Product Range
Adj 1.5A Linear Voltage Regulators
Linear Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
-
Input Voltage Max
40V
Output Current Max
1.5A
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LM317D2TR4G
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability