Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM293DR2GCopy
Newark Part No.
Re-Reel50AC5318
Cut Tape50AC5318
Your Part Number
12,804 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.175 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.175 |
| 10+ | $0.122 |
| 25+ | $0.109 |
| 50+ | $0.102 |
| 100+ | $0.095 |
| 250+ | $0.087 |
| 500+ | $0.081 |
| 1000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM293DR2GCopy
Newark Part No.
Re-Reel50AC5318
Cut Tape50AC5318
Technical Datasheet
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range± 1V to ± 18V
Supply Voltage Range± 1V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators2 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
1.3µs
No. of Channels
2Channels
Supply Voltage Range
± 1V to ± 18V
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
