Print Page
Image is for illustrative purposes only. Please refer to product description.

11,200 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.491 |
| 3000+ | $0.471 |
| 6000+ | $0.429 |
| 12000+ | $0.386 |
| 18000+ | $0.372 |
| 30000+ | $0.363 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$392.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2931ACD2TR4GCopy
Newark Part No.41K9872
Technical Datasheet
Output TypeAdjustable
Input Voltage Min14V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min2.7V
Output Voltage Nom-
Output Voltage Min2.7V
Adjustable Output Voltage Max29.5V
Output Current100mA
Output Voltage Max29.5V
PolarityPositive Output
Dropout Voltage Vdo160mV
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
2.7V
Output Voltage Min
2.7V
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
TO-263 (D2PAK)
Output Current Max
100mA
Dropout Voltage Typ @ Current
160mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
14V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
29.5V
Output Voltage Max
29.5V
Dropout Voltage Vdo
160mV
Max Output Current
100mA
Dropout Voltage - Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LM2931ACD2TR4G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
