Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM2901DTBR2G
Newark Part No.
Full Reel41K9862
Re-Reel50AC5314
Cut Tape50AC5314
Your Part Number
3,028 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.430 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.318 |
| 25+ | $0.289 |
| 50+ | $0.274 |
| 100+ | $0.259 |
| 250+ | $0.234 |
| 500+ | $0.230 |
| 1000+ | $0.225 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.216 |
| 5000+ | $0.215 |
| 10000+ | $0.214 |
| 15000+ | $0.213 |
| 25000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2901DTBR2G
Newark Part No.
Full Reel41K9862
Re-Reel50AC5314
Cut Tape50AC5314
Technical Datasheet
Comparator Type-
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
-
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
1.3µs
No. of Channels
4Channels
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
IC Case / Package
TSSOP
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Technical Docs (3)
Alternatives for LM2901DTBR2G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
