Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM2575D2T-5R4G
Newark Part No.50AC5312
Your Part Number
Technical Datasheet
1,956 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.840 |
| 25+ | $1.690 |
| 50+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 3000+ | $1.440 |
| 6000+ | $1.370 |
| 12000+ | $1.230 |
| 18000+ | $1.180 |
| 30000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2575D2T-5R4G
Newark Part No.50AC5312
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.75V
Input Voltage Max40V
Max Output Current1A
Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Output Current
1A
No. of Pins
5Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
52kHz
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Max Output Current
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
77%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LM2575D2T-5R4G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability