Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM211DR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC5309RL
Cut Tape50AC5309
Your Part Number
4,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.460 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.460 |
| 10+ | $0.322 |
| 15+ | $0.305 |
| 25+ | $0.287 |
| 50+ | $0.268 |
| 125+ | $0.249 |
| 250+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM211DR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC5309RL
Cut Tape50AC5309
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeDTL, MOS, RTL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeDTL, MOS, RTL, TTL
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
200ns
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
DTL, MOS, RTL, TTL
Response Time
200ns
No. of Channels
1Channels
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
IC Case / Package
SOIC
Comparator Output Type
DTL, MOS, RTL, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
Technical Docs (2)
Alternatives for LM211DR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
