Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM201ADR2G
Newark Part No.
Full Reel45J0708
Re-Reel50AC5308
Cut Tape50AC5308
Your Part Number
2,112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.412 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 10+ | $0.284 |
| 25+ | $0.253 |
| 50+ | $0.237 |
| 100+ | $0.219 |
| 250+ | $0.203 |
| 500+ | $0.193 |
| 1000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 3000+ | $0.197 |
| 6000+ | $0.181 |
| 12000+ | $0.170 |
| 18000+ | $0.158 |
| 30000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM201ADR2G
Newark Part No.
Full Reel45J0708
Re-Reel50AC5308
Cut Tape50AC5308
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range± 5V to ± 20V
Supply Voltage Range± 5V to ± 20V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage700µV
Input Bias Current30nA
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
± 5V to ± 20V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30nA
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 5V to ± 20V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
700µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for LM201ADR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
