Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM1117IMPX-ADJNOPBCopy
Newark Part No.
Full Reel80AJ9918
Re-Reel50AJ4156
Cut Tape50AJ4156
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
25,430 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.587 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.412 |
| 25+ | $0.369 |
| 50+ | $0.329 |
| 100+ | $0.288 |
| 250+ | $0.274 |
| 500+ | $0.264 |
| 1000+ | $0.256 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.296 |
| 6000+ | $0.273 |
| 12000+ | $0.256 |
| 18000+ | $0.238 |
| 30000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM1117IMPX-ADJNOPBCopy
Newark Part No.
Full Reel80AJ9918
Re-Reel50AJ4156
Cut Tape50AJ4156
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.4V
Input Voltage Max20V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max13.8V
Output Voltage Max13.8V
Output Current800mA
PolarityPositive Output
Dropout Voltage Vdo1.07V
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Output Current Max800mA
Max Output Current800mA
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 800mA LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.25V
Output Voltage Max
13.8V
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.07V
Dropout Voltage Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
2.4V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Adjustable Output Voltage Max
13.8V
Output Current
800mA
Dropout Voltage Vdo
1.07V
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LM1117IMPX-ADJNOPB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
