Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLB1838M-TLM-E
Newark Part No.
Full Reel65T1353
Cut Tape45W5717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1838M-TLM-E
Newark Part No.
Full Reel65T1353
Cut Tape45W5717
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current1A
Output Voltage-
IC Case / PackageMFP
No. of Pins14Pins
Supply Voltage Min2.5V
Supply Voltage Max9V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleMFP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
14Pins
Supply Voltage Max
9V
Operating Temperature Max
75°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
MFP
Motor Type
Stepper
Output Current
1A
IC Case / Package
MFP
Supply Voltage Min
2.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for LB1838M-TLM-E
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
