Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KST10MTFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel82C8067 Cut Tape67P3530 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.035 | $105.00 |
| Total Price | $105.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.035 |
| 6000+ | $0.034 |
| 9000+ | $0.033 |
| 15000+ | $0.032 |
| 30000+ | $0.031 |
| 75000+ | $0.030 |
| 150000+ | $0.029 |
| 300000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.035 |
| 6000+ | $0.034 |
| 9000+ | $0.033 |
| 15000+ | $0.032 |
| 30000+ | $0.031 |
| 75000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KST10MTFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel82C8067 Cut Tape67P3530 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 25V |
| Collector Emitter Voltage Max | 25V |
| Transition Frequency | 650MHz |
| Power Dissipation | 350mW |
| Power Dissipation Pd | 350mW |
| Continuous Collector Current | - |
| DC Collector Current | - |
| DC Current Gain hFE | 60hFE |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| RF Transistor Case | SOT-23 |
| DC Current Gain hFE Min | 60hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | - |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The KST10MTF is a NPN epitaxial Silicon Transistor designed for use with VHF/UHF amplifiers.
- 30V Collector-base voltage
- 25V Collector-emitter voltage
- 3V Emitter-base voltage
Applications
Industrial, Power Management
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 25V |
| Power Dissipation | 350mW |
| Continuous Collector Current | - |
| DC Current Gain hFE | 60hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 60hFE |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage V(br)ceo | 25V |
|---|---|
| Transition Frequency | 650MHz |
| Power Dissipation Pd | 350mW |
| DC Collector Current | - |
| Transistor Case Style | SOT-23 |
| RF Transistor Case | SOT-23 |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
