Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSC5026MOSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AC0930
Your Part Number
2,985 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.080 |
| 100+ | $0.766 |
| 500+ | $0.591 |
| 1000+ | $0.550 |
| 2500+ | $0.517 |
| 10000+ | $0.461 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC5026MOSCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AC0930
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max800V
Collector Emitter Voltage V(br)ceo800V
Continuous Collector Current1.5A
Power Dissipation Pd20W
Power Dissipation20W
DC Collector Current1.5A
Transistor Case StyleTO-126
Transistor MountingThrough Hole
DC Current Gain hFE20hFE
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
800V
Power Dissipation Pd
20W
DC Collector Current
1.5A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
800V
Continuous Collector Current
1.5A
Power Dissipation
20W
Transistor Case Style
TO-126
DC Current Gain hFE
20hFE
Transition Frequency
15MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
