Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | J211-D74ZCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48AC1236 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.135 |
| 4000+ | $0.132 |
| 6000+ | $0.130 |
| 10000+ | $0.127 |
| 20000+ | $0.124 |
| 50000+ | $0.122 |
| 100000+ | $0.119 |
| 200000+ | $0.116 |
Price for:Each
Minimum: 2000
Multiple: 2000
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | J211-D74ZCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 48AC1236 |
| Technical Datasheet | |
| Drain Source Voltage Vds | - |
| Continuous Drain Current Id | - |
| Power Dissipation | 350mW |
| Operating Frequency Min | - |
| Operating Frequency Max | - |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Through Hole |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Drain Source Voltage Vds | - |
|---|---|
| Power Dissipation | 350mW |
| Operating Frequency Max | - |
| No. of Pins | 3Pins |
| Channel Type | N Channel |
| Product Range | - |
| Continuous Drain Current Id | - |
|---|---|
| Operating Frequency Min | - |
| Transistor Case Style | TO-92 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for J211-D74Z
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
