Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoJ176-D74Z
Newark Part No.
Re-Reel31Y2107
Cut Tape31Y2107
Your Part Number
Technical Datasheet
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.376 |
| 25+ | $0.333 |
| 50+ | $0.290 |
| 100+ | $0.247 |
| 250+ | $0.234 |
| 500+ | $0.221 |
| 1000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ176-D74Z
Newark Part No.
Re-Reel31Y2107
Cut Tape31Y2107
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Breakdown Voltage Vbr30V
Zero Gate Voltage Drain Current Max-25mA
Zero Gate Voltage Drain Current Idss Min-2mA
Gate Source Cutoff Voltage Max4V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeP Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for J176-D74Z
1 Product Found
Product Overview
The J176_D74Z is a P-channel JFET Switch primarily designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- 30V Drain-gate voltage
- -30V Gate-source voltage
- 50mA Forward gate current
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
-25mA
Gate Source Cutoff Voltage Max
4V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Idss Min
-2mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
P Channel
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate