Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9K3060G3
Newark Part No.54AH9115
Product RangeSTEALTH
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max2.4V
Reverse Recovery Time45ns
Forward Surge Current325A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Qualification-
Product RangeSTEALTH
SVHCLead (10-Jun-2022)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
45ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Product Range
STEALTH
Average Forward Current
30A
Forward Voltage Max
2.4V
Forward Surge Current
325A
Diode Case Style
TO-247
Qualification
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

