Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.670 |
| 100+ | $1.540 |
| 250+ | $1.400 |
| 500+ | $1.260 |
| 1000+ | $1.120 |
| 2500+ | $1.040 |
| 5000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | HUFA76429D3ST-F085Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel07AH4041RL Cut Tape07AH4041 |
| Product Range | UltraFET |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 20A |
| Drain Source On State Resistance | 0.0205ohm |
| Transistor Case Style | TO-252AA |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 110W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | UltraFET |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 20A |
| Transistor Case Style | TO-252AA |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 110W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (15-Jan-2018) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.0205ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | UltraFET |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

