Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHUF75639S3STCopy
Newark Part No.
Full Reel98B2178
Cut Tape54AH8828
Your Part Number
425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $2.830 |
| 25+ | $2.580 |
| 50+ | $2.340 |
| 100+ | $2.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 3000+ | $1.820 |
| 6000+ | $1.750 |
| 12000+ | $1.620 |
| 18000+ | $1.580 |
| 30000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHUF75639S3STCopy
Newark Part No.
Full Reel98B2178
Cut Tape54AH8828
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id56A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.025ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation200W
Power Dissipation Pd200W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.021ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
200W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
56A
Drain Source On State Resistance
0.025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
200W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for HUF75639S3ST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
