Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | HUF75344G3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 83F5501 |
| Your Part Number | |
| Technical Datasheet |
359 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.990 |
| 25+ | $4.260 |
| 50+ | $3.530 |
| 100+ | $3.260 |
| 250+ | $3.040 |
| 500+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | HUF75344G3Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 83F5501 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 75A |
| Drain Source On State Resistance | 0.008ohm |
| On Resistance Rds(on) | 0.0065ohm |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 285W |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | TO-247 |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 285W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Alternatives for HUF75344G3
2 Products Found
Product Overview
The HUF75344G3 is a N-channel UltraFET Power MOSFET. This advanced process technology achieves the lowest possible on resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, relay drivers, low-voltage bus switches and power management in portable and battery-operated products.
- Peak current vs pulse width curve
- UIS rating curve
- ±20V Gate-source voltage
Applications
Power Management
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 55V |
| Drain Source On State Resistance | 0.008ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | - |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 75A |
| On Resistance Rds(on) | 0.0065ohm |
| Power Dissipation Pd | 285W |
| Transistor Case Style | TO-247 |
| Power Dissipation | 285W |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
