Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoHCPL2630SDM
Newark Part No.01AC9027
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.470 |
| 2500+ | $1.260 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbps
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate