
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.250 |
| 25+ | $1.140 |
| 50+ | $1.040 |
| 100+ | $0.942 |
| 250+ | $0.876 |
| 500+ | $0.809 |
| 1000+ | $0.765 |
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 3000+ | $0.823 |
| 6000+ | $0.786 |
| 12000+ | $0.719 |
| 18000+ | $0.696 |
| 30000+ | $0.673 |
Product Overview
The HCPL0601R2 is a 1-channel 8-pin Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The output consists of bipolar transistors on a bipolar process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield provides superior common-mode rejection. It is suitable for ground loop elimination, line receiver, data transmission and data multiplexing.
- Superior CMR
- Wired OR-open collector
- 5V Reverse input voltage
- 10Mbps Very high speed
- Sortable output
Applications
Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals
Technical Specifications
1 Channel
10Mbps
8Pins
No SVHC (25-Jun-2025)
3.75kV
SOIC
-
Technical Docs (3)
Alternatives for HCPL0601R2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
