Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.164 |
| 12000+ | $0.150 |
| 18000+ | $0.141 |
| 30000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGF1B
Newark Part No.29X6724
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Product Overview
The GF1B is a general-purpose Glass-passivated Rectifier offers low forward voltage drop and high surge current capability.
- Colour band denotes cathode end polarity
- High current capability
- Easy pick and place
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead
Technical Docs (3)
Alternatives for GF1B
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
