Print Page
37 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $6.070 |
| 25+ | $5.940 |
| 50+ | $5.820 |
| 100+ | $5.690 |
| 250+ | $5.500 |
| 500+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | GBPC3504WCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 87X8806 |
| Product Range | GBPC3 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 35A |
| Bridge Rectifier Case Style | Module |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 400A |
| Operating Temperature Max | 150°C |
| Product Range | GBPC3 |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 35A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Bridge Rectifier Case Style | Module |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 400A |
| Product Range | GBPC3 |
Technical Docs (2)
Alternatives for GBPC3504W
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

