Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFZT649Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58K1544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.208 |
| 8000+ | $0.206 |
| 12000+ | $0.202 |
| 20000+ | $0.198 |
| 40000+ | $0.194 |
| 100000+ | $0.190 |
| 200000+ | $0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFZT649Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58K1544
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Continuous Collector Current3A
Power Dissipation2W
Power Dissipation Pd2W
DC Collector Current3A
Transistor MountingSurface Mount
DC Current Gain hFE15hFE
Transistor Case StyleSOT-223
No. of Pins4Pins
Transition Frequency150MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FZT649 is a NPN Bipolar Transistor designed with high current gain and low saturation voltage with collector currents up to 3A continuous.
- -55 to 150°C Operating junction temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
25V
Power Dissipation
2W
DC Collector Current
3A
DC Current Gain hFE
15hFE
No. of Pins
4Pins
DC Current Gain hFE Min
15hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
25V
Continuous Collector Current
3A
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
Transition Frequency
150MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
