Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXMAR2104UMXCopy
Newark Part No.
Full Reel95T0179
Re-Reel46AC0897
Cut Tape46AC0897
Your Part Number
3,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.525 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.367 |
| 25+ | $0.328 |
| 50+ | $0.306 |
| 100+ | $0.284 |
| 250+ | $0.264 |
| 500+ | $0.251 |
| 1000+ | $0.243 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.256 |
| 6000+ | $0.233 |
| 12000+ | $0.209 |
| 18000+ | $0.202 |
| 30000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXMAR2104UMXCopy
Newark Part No.
Full Reel95T0179
Re-Reel46AC0897
Cut Tape46AC0897
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay3ns
No. of Pins12Pins
Logic Case StyleMLP
IC Case / PackageMLP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3ns
Logic Case Style
MLP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
12Pins
IC Case / Package
MLP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FXMAR2104UMX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
