Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFXMAR2104UMX
Newark Part No.
Re-Reel46AC0897
Cut Tape46AC0897
Your Part Number
Technical Datasheet
2,319 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.367 |
| 25+ | $0.328 |
| 50+ | $0.307 |
| 100+ | $0.285 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXMAR2104UMX
Newark Part No.
Re-Reel46AC0897
Cut Tape46AC0897
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay3ns
No. of Pins12Pins
IC Case / PackageMLP
Logic Case StyleMLP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
3ns
IC Case / Package
MLP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
12Pins
Logic Case Style
MLP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FXMAR2104UMX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability