Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXMAR2102L8XCopy
Newark Part No.
Full Reel95T0177
Re-Reel54AH8822
Cut Tape54AH8822
Your Part Number
2,914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 10+ | $0.305 |
| 25+ | $0.272 |
| 50+ | $0.254 |
| 100+ | $0.236 |
| 250+ | $0.218 |
| 500+ | $0.208 |
| 1000+ | $0.200 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.209 |
| 6000+ | $0.190 |
| 12000+ | $0.171 |
| 18000+ | $0.165 |
| 30000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXMAR2102L8XCopy
Newark Part No.
Full Reel95T0177
Re-Reel54AH8822
Cut Tape54AH8822
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay10ns
No. of Pins8Pins
Logic Case StyleMicroPak
IC Case / PackageMicroPak
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
10ns
Logic Case Style
MicroPak
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
8Pins
IC Case / Package
MicroPak
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FXMAR2102L8X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
