Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXLH42245MPXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel60J0924
Re-Reel46AC0892RL
Cut Tape46AC0892
Your Part Number
19,114 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.814 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.580 |
| 25+ | $0.521 |
| 50+ | $0.489 |
| 100+ | $0.457 |
| 250+ | $0.426 |
| 500+ | $0.408 |
| 1000+ | $0.404 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.406 |
| 6000+ | $0.385 |
| 12000+ | $0.347 |
| 18000+ | $0.334 |
| 30000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXLH42245MPXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel60J0924
Re-Reel46AC0892RL
Cut Tape46AC0892
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay3.9ns
No. of Pins24Pins
IC Case / PackageMLP
Logic Case StyleMLP
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
3.9ns
IC Case / Package
MLP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
24Pins
Logic Case Style
MLP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FXLH42245MPX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
